Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 5-5175472-3-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

5-5175472-3

Description CONN CHAMP PLUG 30POS .050 R/A
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

30 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CHAMP .050 I
Part Status Obsolete
Connector Style Center Strip Contacts
Connector Type Plug
Number of Positions 30
Number of Rows 2
Mounting Type Through Hole, Right Angle
Termination Solder
Flange Feature -
Type Board to Board, High Density
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Mating Products
Additional Resources
Standard Package ? 150

16:32:43 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.86800 $108.68
25 9.88000 $247.00
50 9.38600 $469.30
100 9.13900 $913.90
250 8.15100 $2,037.75
500 7.65700 $3,828.50
1,000 6.76780 $6,767.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback