USD
Favorite

Photo Not Available
5-487509-8 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.39803 $1,432.89

Submit a request for quotation on quantities greater than those displayed.

5-487509-8

Digi-Key Part Number 5-487509-8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-487509-8
Copy  
Description TRIOMATE ASY V 9P L=4.064,LDFR
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole

Copy  
Documents & Media
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Triomate
Packaging Tray 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Through Hole
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 9
Pitch 0.100" (2.54mm)
Termination Kinked Pin
FFC, FCB Thickness 0.13mm ~ 0.38mm
Height Above Board 0.273" (6.93mm)
Locking Feature -
Cable End Type -
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyester Thermoplastic, Glass Filled
Actuator Material -
Features -
Voltage Rating 250V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 196.9µin (5.00µm)
Housing Color Black
Actuator Color -
Mating Cycles 25
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Additional Resources
Standard Package 3,600