Add To Favorites
5-215915-0 50 Position Rectangular Receptacle Connector IDC Gold
Product Overview
Digi-Key Part Number A117971CT-ND
Copy   A117971CT-ND
Quantity Available 755
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-215915-0

Copy   5-215915-0
Description AMP-LATCH 15.2 HIGH TAPE
Copy   AMP-LATCH 15.2 HIGH TAPE
Detailed Description

50 Position Rectangular Receptacle Connector IDC Gold

Copy   50 Position Rectangular Receptacle Connector IDC Gold
Documents & Media
Datasheets x-215915-x Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 50
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A117971CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.53400 $25.34
25 2.32320 $58.08
50 2.21760 $110.88
100 2.11200 $211.20
250 1.84800 $462.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117971TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.44000

13:15:05 9/18/2018