Add To Favorites
Product Overview
Digi-Key Part Number A101504CT-ND
Quantity Available 7,259
Can ship immediately
Manufacturer

Manufacturer Part Number

5-2069716-2

Description CONN RCPT LCEDI R/A 30POS SMD
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type LCEDI
Number of Positions 30
Mounting Type Surface Mount, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 2023344-2 - TE Connectivity AMP Connectors | A101498-ND DigiKey Electronics
  • 2023344-2
  • TE Connectivity AMP Connectors
  • CONN PLUG LCEDI 30POS SOLDER
  • Unit Price $3.87000
  • A101498-ND
You May Also Be Interested In
  • HD1S040HA1R6000 - JAE Electronics | 670-2669-1-ND DigiKey Electronics
  • HD1S040HA1R6000
  • JAE Electronics
  • HD1 SERIES LVDS RECEPTACLE
  • Unit Price $1.45000
  • 670-2669-1-ND
  • MTCH102T-I/MU - Microchip Technology | MTCH102T-I/MUCT-ND DigiKey Electronics
  • MTCH102T-I/MU
  • Microchip Technology
  • IC PROXIMITY DETECTOR 8UDFN
  • Unit Price $0.75000
  • MTCH102T-I/MUCT-ND
  • BCR421UW6Q-7 - Diodes Incorporated | BCR421UW6Q-7DICT-ND DigiKey Electronics
  • BCR421UW6Q-7
  • Diodes Incorporated
  • TRANSISTOR LED DRIVER SOT26 T&R
  • Unit Price $0.46000
  • BCR421UW6Q-7DICT-ND
  • NC7SZ125M5X - ON Semiconductor | NC7SZ125M5XCT-ND DigiKey Electronics
  • NC7SZ125M5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.37000
  • NC7SZ125M5XCT-ND
Additional Resources
Standard Package ? 1
Other Names A101504CT

07:26:08 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.00200 $20.02
100 1.71630 $171.63
500 1.43028 $715.14
1,000 1.22595 $1,225.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101504TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.98819
  • Digi-Reel® ? : A101504DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback