Add To Favorites
5-1971921-5 Connector Header Through Hole 5 position 0.098" (2.50mm)
Product Overview
Digi-Key Part Number A119656-ND
Copy   A119656-ND
Quantity Available 1,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1971921-5

Copy   5-1971921-5
Description 3/5P RAST 2.5 TAB HDR EX-LOCKING
Copy   3/5P RAST 2.5 TAB HDR EX-LOCKING
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 5 position 0.098" (2.50mm)
Documents & Media
Datasheets 1971921 Drawing
Featured Product RAST Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.098" (2.50mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 3
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.610" (15.49mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names A119656
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.64100 $6.41
180 0.49161 $88.49
540 0.42750 $230.85
1,080 0.35269 $380.90
5,040 0.30994 $1,562.09
10,080 0.28856 $2,908.71

Submit a request for quotation on quantities greater than those displayed.

17:42:04 9/20/2018