Add To Favorites
Photo Not Available
5-1971906-7 Connector Header Through Hole 14 position 0.130" (3.30mm)
Product Overview
Digi-Key Part Number 5-1971906-7-ND
Copy   5-1971906-7-ND
Quantity Available 1,765
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1971906-7

Copy   5-1971906-7
Description HEADER ASSY 14POS,KEYING-A,NEW G
Copy   HEADER ASSY 14POS,KEYING-A,NEW G
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 14 position 0.130" (3.30mm)

Copy   Connector Header Through Hole 14 position 0.130" (3.30mm)
Documents & Media
Datasheets 1971906 Drawing
PCN Design/Specification 1971906 Drawing Correction 20/Mar/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Grace Inertia, GIC
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.130" (3.30mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.205" (5.20mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.575" (14.60mm)
Insulation Height 0.561" (14.25mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating Varies by Wire Gauge
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.63200 $6.32
100 0.48440 $48.44
500 0.42120 $210.60
1,800 0.33696 $606.53
5,400 0.30537 $1,649.00
10,800 0.28431 $3,070.55

Submit a request for quotation on quantities greater than those displayed.

12:59:46 9/23/2018