Add To Favorites
5-1814800-3 TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.88000 $28.80
25 2.64000 $66.00
50 2.52000 $126.00
100 2.40000 $240.00
250 2.10000 $525.00
500 2.04000 $1,020.00
1,000 1.74000 $1,740.00
2,500 1.62000 $4,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A97585-ND
Copy   A97585-ND
Quantity Available 864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1814800-3

Copy   5-1814800-3
Description CONN TNC PLUG STR 50 OHM CRIMP
Copy   CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp

Copy   TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line) Crimp
Documents & Media
Datasheets 1814800
Environmental Information 5-1814800-3 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series ZDC, Greenpar
Packaging ? Bulk ?
Part Status Active
Connector Style TNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58C, 141A, Belden 9907
Fastening Type Threaded
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 5 pcs - 1 Connector, 1 Contact, 2 Ferrules, 1 Sleeve
Body Material Zinc Alloy
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PX0416/5M00 - Bulgin | 708-1916-ND DigiKey Electronics
  • PX0416/5M00
  • Bulgin
  • CBL ASSY SMB RG174 16.4'
  • Unit Price $30.36000
  • 708-1916-ND
Additional Resources
Standard Package ? 100
Other Names A97585

10:49:03 1/19/2019