Add To Favorites
5-1775444-9 Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80700 $8.07
100 0.69640 $69.64
500 0.56976 $284.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100003CT-ND
Copy   A100003CT-ND
Quantity Available 5,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1775444-9

Copy   5-1775444-9
Description CONN HEADER SMD R/A 9POS 1.5MM
Copy   CONN HEADER SMD R/A 9POS 1.5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Documents & Media
Datasheets 1775444
Environmental Information 5-1775444-9 Statement of Compliance
PCN Design/Specification Multiple Drawings Dimensions 14/Feb/2019
3D Drawings 5-1775444-9.pdf
Online Catalog HPI 1.50mm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.175" (4.45mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1775441-9 - TE Connectivity AMP Connectors | A99975-ND DigiKey Electronics
  • 1775441-9
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 9POS 1.5MM
  • Unit Price $0.25000
  • A99975-ND
Additional Resources
Standard Package ? 1
Other Names A100003CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100003TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.46040
  • Digi-Reel® ? : A100003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,998 - Immediate
  • Unit Price: Digi-Reel®

13:49:02 8/21/2019