Add To Favorites
5-1775444-7 Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.72400 $7.24
100 0.63140 $63.14
500 0.52614 $263.07
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100001CT-ND
Copy   A100001CT-ND
Quantity Available 5,806
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1775444-7

Copy   5-1775444-7
Description CONN HEADER 1.5MM 7POS R/A SMD
Copy   CONN HEADER 1.5MM 7POS R/A SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm)
Documents & Media
Datasheets 1775444
Environmental Information 5-1775444-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-1775444-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.175" (4.45mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1775441-7 - TE Connectivity AMP Connectors | A99973-ND DigiKey Electronics
  • 1775441-7
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 7POS 1.5MM
  • Unit Price $0.25000
  • A99973-ND
Additional Resources
Standard Package ? 1
Other Names A100001CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100001TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.39460
  • Digi-Reel® ? : A100001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,806 - Immediate
  • Unit Price: Digi-Reel®

19:52:02 12/12/2018