Add To Favorites
5-1775333-3 53 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.20300 $22.03
25 2.07880 $51.97
50 1.99520 $99.76
100 1.91220 $191.22
250 1.74596 $436.49
500 1.62124 $810.62
1,000 1.41338 $1,413.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120717CT-ND
Copy   A120717CT-ND
Quantity Available 1,736
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1775333-3

Copy   5-1775333-3
Description CONN FPC BOTTOM 53POS 0.50MM R/A
Copy   CONN FPC BOTTOM 53POS 0.50MM R/A
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

53 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   53 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 1775333 Drawing
Featured Product Drone Solutions
PCN Design/Specification 1775333 Document Clarification 09/Jan/2018
3D Drawings 5-1775333-3.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 53
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 50.0µin (1.27µm)
Housing Color Natural
Actuator Color Natural
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A120717CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120717TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.13373

14:18:21 1/22/2019