• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A120708CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-1658012-2

Description CONN RCPT 56POS .025 VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

56 Position Connector Differential Pair Array, Female Surface Mount Gold

Documents & Media
Datasheets 1658012 Drawing
3D Drawings 5-1658012-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MICTOR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Differential Pair Array, Female
Number of Positions 56
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
Height Above Board 0.128" (3.25mm)
 
Additional Resources
Standard Package ? 1
Other Names A120708CT

14:01:38 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120708TR-ND
  • Minimum Quantity: 950  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.01873
Send Feedback