Add To Favorites
Product Overview
Digi-Key Part Number A115309-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1612773-1

Description CONN SKT SODIMM 200POS R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

200 Position SODIMM DDR SDRAM Socket Surface Mount, Right Angle

Documents & Media
Datasheets 1612773 Drawing
Environmental Information 5-1612773-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 5-1612773-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Reverse
Contact Finish Gold
Contact Finish Thickness Flash
 
Additional Resources
Standard Package ? 20
Other Names 5-1612773-1-ND
A115309

07:20:52 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.95000 $15.95
10 14.50000 $145.00
25 14.13760 $353.44
50 13.05000 $652.50
100 12.32500 $1,232.50
250 11.23752 $2,809.38
500 10.51250 $5,256.25
1,000 9.64250 $9,642.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback