Add To Favorites
Photo Not Available
5-160479-2 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.21100 $12.11
25 1.13960 $28.49
50 1.09220 $54.61
100 1.04470 $104.47
250 0.94972 $237.43
500 0.85474 $427.37
1,000 0.75978 $759.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A136163CT-ND
Copy   A136163CT-ND
Quantity Available 11,881
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-160479-2

Copy   5-160479-2
Description CONN QC RCPT 14-16AWG 0.187
Copy   CONN QC RCPT 14-16AWG 0.187
Detailed Description

0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated

Copy   0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Documents & Media
Datasheets 160479
Featured Product Drone Solutions
3D Drawings 5-160479-2.pdf
Online Catalog Faston, PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.031" (0.79mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.862" (21.90mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A136163CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A136163TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.63848

13:04:48 8/21/2019