USD
Favorite

5-1542000-6 Heat Sink BGA Aluminum
Price & Procurement
250 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.66000 $14.66
10 13.84400 $138.44
25 13.02960 $325.74
50 12.21540 $610.77
100 11.40100 $1,140.10
250 10.58664 $2,646.66
500 10.38304 $5,191.52

Submit a request for quotation on quantities greater than those displayed.

5-1542000-6

Datasheet
Digi-Key Part Number A144936-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5-1542000-6
Copy  
Description HEAT SINK BGA 25MM 2FIN RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Sink BGA Aluminum

Copy  
Documents & Media
Datasheets 5-1542000-6 Drawing
Environmental Information 5-1542000-6 Statement of Compliance
Online Catalog Clip Heat Sinks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type -
Package Cooled BGA
Attachment Method Clip
Shape Cylindrical
Length -
Width -
Diameter 0.984" (24.99mm) OD
Height Off Base (Height of Fin) 0.357" (9.07mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 8.10°C/W @ 200 LFM
Thermal Resistance @ Natural 14.20°C/W
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 5-1542000-6-ND
515420006
A144936