Add To Favorites
Product Overview
Digi-Key Part Number A117668-ND
Quantity Available 18,447
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1534798-9

Description AMP DUOPLUG 2,5 MK II SELEKTIV
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Documents & Media
Datasheets 1534798 Drawing
3D Drawings 5-1534798-9.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 9
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,160
Other Names A117668

01:33:24 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65500 $6.55
25 0.61600 $15.40
50 0.59040 $29.52
100 0.56480 $56.48
250 0.51348 $128.37
500 0.46212 $231.06
1,000 0.41077 $410.77
2,500 0.37226 $930.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback