Add To Favorites
5-147380-1 Connector Header Through Hole 50 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.36000 $11.36
10 10.86600 $108.66
100 9.13720 $913.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A116269CT-ND
Copy   A116269CT-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-147380-1

Copy   5-147380-1
Description CONN HEADER VERT 50POS 1.27MM
Copy   CONN HEADER VERT 50POS 1.27MM
Detailed Description

Connector Header Through Hole 50 position 0.050" (1.27mm)

Copy   Connector Header Through Hole 50 position 0.050" (1.27mm)
Documents & Media
Datasheets 147380
Environmental Information 5-147380-1 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 07/Feb/2017
3D Drawings 5-147380-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post 0.100" (2.54mm)
Overall Contact Length 0.325" (8.26mm)
Insulation Height 0.390" (9.91mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A116269CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A116269TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $6.53951

12:40:54 1/23/2019