Add To Favorites
5-147377-6 Connector Header Surface Mount 60 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number A111244CT-ND
Copy   A111244CT-ND
Quantity Available 1,091
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-147377-6

Copy   5-147377-6
Description CONN HEADER 60POS DUAL SMD GOLD
Copy   CONN HEADER 60POS DUAL SMD GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 60 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 60 position 0.050" (1.27mm)
Documents & Media
Datasheets 147377 Drawing
Environmental Information 5-147377-6 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 07/Feb/2017
PCN Other Multiple Devices Material 23/Dec/2014
3D Drawings 5-147377-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.435" (11.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphthalamide (PPA)
Features Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 6-487937-0 - TE Connectivity AMP Connectors | A121081-ND DigiKey Electronics
  • 6-487937-0
  • TE Connectivity AMP Connectors
  • CONN FFC RCPT HSG 60POS 1.27MM
  • Unit Price $3.78000
  • A121081-ND
  • 5-104550-7 - TE Connectivity AMP Connectors | 5-104550-7-ND DigiKey Electronics
  • 5-104550-7
  • TE Connectivity AMP Connectors
  • CONN RECEPT 60POS .050" GOLD SMD
  • Unit Price $11.46000
  • 5-104550-7-ND
  • Photo Not Available
  • 5-147378-6
  • TE Connectivity AMP Connectors
  • CONN RCPT 60POS DUAL SMD GOLD
  • Unit Price $10.39650
  • 5-147378-6-ND
Additional Resources
Standard Package ? 1
Other Names A111244CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.46000 $13.46
10 12.23200 $122.32
100 10.39720 $1,039.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : A115255-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: $16.93000
  • Tape & Reel (TR) ? : A111244TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $7.65831

04:54:07 9/21/2018