Add To Favorites
5-147278-9 Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.50300 $35.03
100 2.91950 $291.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125099CT-ND
Copy   A125099CT-ND
Quantity Available 1,132
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-147278-9

Copy   5-147278-9
Description CONN HEADER 10POS R/A SMD GOLD
Copy   CONN HEADER 10POS R/A SMD GOLD
Detailed Description

Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount, Right Angle 10 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.200" (5.08mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot, Solder Retention
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5-103973-9
  • TE Connectivity AMP Connectors
  • 2X10 MTE RCPT SR RIBBED .100CL
  • Unit Price $4.02000
  • 5-103973-9-ND
  • 5-103961-9 - TE Connectivity AMP Connectors | 5-103961-9-ND DigiKey Electronics
  • 5-103961-9
  • TE Connectivity AMP Connectors
  • CONN RCPT 10POS .100 26-30 GOLD
  • Unit Price $1.75955
  • 5-103961-9-ND
  • Photo Not Available
  • 5-103960-9
  • TE Connectivity AMP Connectors
  • 2X10 MTE RCPT SR LATCH .100CL
  • Unit Price $3.06481
  • 5-103960-9-ND
  • Photo Not Available
  • 5-103959-9
  • TE Connectivity AMP Connectors
  • 2X10 MTE RCPT SR LATCH .100CL
  • Unit Price $2.91292
  • 5-103959-9-ND
Additional Resources
Standard Package ? 1
Other Names A125099CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125099TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $2.06718

06:31:03 11/18/2018