Add To Favorites
Photo Not Available
5-1470109-2 Connector Header Through Hole 12 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25,600 0.10075 $2,579.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-1470109-2-ND
Copy   5-1470109-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1470109-2

Copy   5-1470109-2
Description 12P,2.0MM HER.DIP.PIN 12 OMITTED
Copy   12P,2.0MM HER.DIP.PIN 12 OMITTED
Detailed Description

Connector Header Through Hole 12 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 12 position 0.079" (2.00mm)
Documents & Media
Datasheets 1470109 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded 11
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.094" (2.40mm)
Overall Contact Length -
Insulation Height 0.256" (6.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 100VDC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 25,600

16:35:03 12/18/2018