Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5-146509-8-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5-146509-8

Description CONN HEADR 16POS .100" DUAL ROW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole

Documents & Media
Datasheets 146509
Environmental Information 5-146509-8 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.430" (36.32mm)
Length - Post (Mating) 0.330" (8.38mm)
Length - Stack Height 1.000" (25.40mm)
Length - Tail 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 15µin (0.38µm)
Color Black
 
Additional Resources
Standard Package ? 1,600

14:19:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 2.49087 $3,985.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback