Add To Favorites
Photo Not Available
5-146486-8 16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 2.60207 $390.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-146486-8-ND
Copy   5-146486-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-146486-8

Copy   5-146486-8
Description CONN HEADR 16POS .100" DUAL ROW
Copy   CONN HEADR 16POS .100" DUAL ROW
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole

Copy   16 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Documents & Media
Datasheets 146486 Drawing
Environmental Information 5-146486-8 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models 5-146486-8 by SnapEDA
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall Pin 0.533" (13.538mm)
Length - Post (Mating) 0.123" (3.124mm)
Length - Stack Height 0.300" (7.620mm)
Length - Tail 0.110" (2.800mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Tin
Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150

23:43:55 10/20/2018