Add To Favorites
5-1376492-2 Connector Header Through Hole 2 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90100 $9.01
100 0.77740 $77.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A131097CT-ND
Copy   A131097CT-ND
Quantity Available 17,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1376492-2

Copy   5-1376492-2
Description CONN HEADER VERT 2POS 2.5MM
Copy   CONN HEADER VERT 2POS 2.5MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 2 position 0.098" (2.50mm)
Documents & Media
Datasheets 1376492 Drawing
Environmental Information 5-1376492-2 Statement of Compliance
3D Drawings 5-1376492-2.pdf
Online Catalog Signal Mate Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Signal Mate
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features -
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1376477-2 - TE Connectivity AMP Connectors | A130988-ND DigiKey Electronics
  • 1376477-2
  • TE Connectivity AMP Connectors
  • CONN PLUG HOUSING 2.5MM 2POS
  • Unit Price $0.24000
  • A130988-ND
Additional Resources
Standard Package ? 1
Other Names A131097CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A131097TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 17,100 - Immediate
  • Unit Price: $0.56217

09:08:17 8/19/2019