Add To Favorites
5-1375583-1 Connector Header Surface Mount 2 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.44400 $24.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A121539CT-ND
Copy   A121539CT-ND
Quantity Available 286
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1375583-1

Copy   5-1375583-1
Description CONN HEADER SMD 2POS 2.54MM
Copy   CONN HEADER SMD 2POS 2.54MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 2 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 2 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-103960-1 - TE Connectivity AMP Connectors | 5-103960-1-ND DigiKey Electronics
  • 5-103960-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS IDC 26-30AWG GOLD
  • Unit Price $0.92500
  • 5-103960-1-ND
  • 5-103961-1 - TE Connectivity AMP Connectors | A123227-ND DigiKey Electronics
  • 5-103961-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS IDC 26-30AWG GOLD
  • Unit Price $1.43100
  • A123227-ND
  • 5-103959-1 - TE Connectivity AMP Connectors | 5-103959-1-ND DigiKey Electronics
  • 5-103959-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS IDC 26-30AWG TIN
  • Unit Price $1.90200
  • 5-103959-1-ND
  • 5-103970-1 - TE Connectivity AMP Connectors | 5-103970-1-ND DigiKey Electronics
  • 5-103970-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS IDC 22-26AWG GOLD
  • Unit Price $2.26400
  • 5-103970-1-ND
You May Also Be Interested In
  • NPPC202KFMS-RC - Sullins Connector Solutions | S5729-ND DigiKey Electronics
  • NPPC202KFMS-RC
  • Sullins Connector Solutions
  • CONN HDR 40POS 0.1 GOLD SMD
  • Unit Price $3.92000
  • S5729-ND
  • 10136-52B2PC - 3M | 3M1808-ND DigiKey Electronics
  • 10136-52B2PC
  • 3M
  • CONN PLUG 36POS R/A SOLDER
  • Unit Price $16.46000
  • 3M1808-ND
  • 5-104362-2 - TE Connectivity AMP Connectors | 5-104362-2-ND DigiKey Electronics
  • 5-104362-2
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS 2.54MM
  • Unit Price $1.36000
  • 5-104362-2-ND
  • 5-103960-1 - TE Connectivity AMP Connectors | 5-103960-1-ND DigiKey Electronics
  • 5-103960-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS IDC 26-30AWG GOLD
  • Unit Price $0.92500
  • 5-103960-1-ND
  • MCIMX6Q6AVT10AC - NXP USA Inc. | MCIMX6Q6AVT10AC-ND DigiKey Electronics
  • MCIMX6Q6AVT10AC
  • NXP USA Inc.
  • IC MPU I.MX6Q 1.0GHZ 624FCBGA
  • Unit Price $77.38000
  • MCIMX6Q6AVT10AC-ND
Additional Resources
Standard Package ? 1
Other Names A121539CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A121539TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: $1.94410
  • Digi-Reel® ? : A121539DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 286 - Immediate
  • Unit Price: Digi-Reel®

11:24:49 1/20/2019