Add To Favorites
Photo Not Available
5-1375582-7 Connector Header Surface Mount 8 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.47200 $34.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A125096CT-ND
Copy   A125096CT-ND
Quantity Available 247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1375582-7

Copy   5-1375582-7
Description CONN HEADER SMD 8POS 2.54MM
Copy   CONN HEADER SMD 8POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.100" (2.54mm)

Copy   Connector Header Surface Mount 8 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Lock, Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-103960-7 - TE Connectivity AMP Connectors | A123226-ND DigiKey Electronics
  • 5-103960-7
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS IDC 26-30AWG GOLD
  • Unit Price $2.53000
  • A123226-ND
  • Photo Not Available
  • 5-103959-7
  • TE Connectivity AMP Connectors
  • CONN RCPT 9POS IDC 26-30AWG TIN
  • Unit Price $1.27211
  • 5-103959-7-ND
Additional Resources
Standard Package ? 1
Other Names A125096CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A125096TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $2.04852

23:46:40 1/17/2019