Add To Favorites
5-1123723-7 Connector Header Through Hole 7 position 0.156" (3.96mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.42800 $4.28
100 0.29930 $29.93
500 0.25652 $128.26
1,000 0.21376 $213.76
5,000 0.18323 $916.13
10,000 0.17101 $1,710.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A117656-ND
Copy   A117656-ND
Quantity Available 5,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-1123723-7

Copy   5-1123723-7
Description CONN HEADER VERT 7POS 3.96MM
Copy   CONN HEADER VERT 7POS 3.96MM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole 7 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 7 position 0.156" (3.96mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.303" (7.70mm)
Contact Length - Post 0.146" (3.70mm)
Overall Contact Length 0.567" (14.40mm)
Insulation Height 0.118" (3.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 7.5A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,300
Other Names A117656

13:29:55 8/19/2019