Add To Favorites
Photo Not Available
5-104809-7 Connector Header Through Hole 8 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.27300 $22.73
100 1.94790 $194.79
500 1.62328 $811.64
1,656 1.34501 $2,227.33
6,624 1.23369 $8,171.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-104809-7-ND
Copy   5-104809-7-ND
Quantity Available 849
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-104809-7

Copy   5-104809-7
Description CONN HEADER VERT 8POS 2.54MM
Copy   CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole 8 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 8 position 0.100" (2.54mm)
Documents & Media
Datasheets 104809 Drawing
Environmental Information 5-104809-7 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Housing Material Cancellation 28/Sep/2016
3D Drawings 5-104809-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Holder
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.545" (13.84mm)
Insulation Height 0.535" (13.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Guide, Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-103960-7 - TE Connectivity AMP Connectors | A123226-ND DigiKey Electronics
  • 5-103960-7
  • TE Connectivity AMP Connectors
  • CONN RCPT 8POS IDC 26-30AWG GOLD
  • Unit Price $2.53000
  • A123226-ND
  • Photo Not Available
  • 5-103959-7
  • TE Connectivity AMP Connectors
  • CONN RCPT 9POS IDC 26-30AWG TIN
  • Unit Price $1.27211
  • 5-103959-7-ND
You May Also Be Interested In
  • 5-104809-1 - TE Connectivity AMP Connectors | A115260-ND DigiKey Electronics
  • 5-104809-1
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $1.22000
  • A115260-ND
Additional Resources
Standard Package ? 1,656

15:08:58 1/19/2019