Add To Favorites
Product Overview
Digi-Key Part Number A115259-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104746-2

Description CONN HEADER 22POS DUAL R/A TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

22 Positions Header Connector 0.050" (1.27mm) Through Hole, Right Angle Tin-Lead

Documents & Media
Datasheets 104746
PCN Other Multiple Devices Material 23/Dec/2014
Online Catalog AMPMODU System 50 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post 0.136" (3.46mm)
Overall Contact Length -
Insulation Height 0.216" (5.49mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 150µin (3.81µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Additional Resources
Standard Package ? 90
Other Names 5-104746-2-ND
A115259

00:35:44 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 3.12000 $31.20
100 2.60000 $260.00
500 2.21000 $1,105.00
1,000 1.88500 $1,885.00
5,000 1.69000 $8,450.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback