Add To Favorites
Photo Not Available
5-104319-4 Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.45550 $1,491.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-104319-4-ND
Copy   5-104319-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-104319-4

Copy   5-104319-4
Description 40 MODII HDR DRRA SHRD LF
Copy   40 MODII HDR DRRA SHRD LF
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Documents & Media
Datasheets 104319
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.135" (3.43mm)
Overall Contact Length -
Insulation Height 0.400" (10.16mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

08:11:50 11/19/2018