Add To Favorites
Photo Not Available
5-103954-1 2 Position Rectangular Plug Connector IDC Gold 26-30 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
330 2.59870 $857.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-103954-1-ND
Copy   5-103954-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-103954-1

Copy   5-103954-1
Description 10X2 MTE PIN SR RIBBED .100CL
Copy   10X2 MTE PIN SR RIBBED .100CL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Rectangular Plug Connector IDC Gold 26-30 AWG

Copy   2 Position Rectangular Plug Connector IDC Gold 26-30 AWG
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU MTE
Packaging ? Tube ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 26-30 AWG
Features Closed End
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-103960-1 - TE Connectivity AMP Connectors | 5-103960-1-ND DigiKey Electronics
  • 5-103960-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS .100 26-30 GOLD
  • Unit Price $0.92500
  • 5-103960-1-ND
  • 5-103961-1 - TE Connectivity AMP Connectors | A123227-ND DigiKey Electronics
  • 5-103961-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS .100 26-30 GOLD
  • Unit Price $1.43100
  • A123227-ND
  • 5-103959-1 - TE Connectivity AMP Connectors | 5-103959-1-ND DigiKey Electronics
  • 5-103959-1
  • TE Connectivity AMP Connectors
  • CONN RECEPT 2POS .100 26-30 TIN
  • Unit Price $1.90200
  • 5-103959-1-ND
  • 5-103970-1 - TE Connectivity AMP Connectors | 5-103970-1-ND DigiKey Electronics
  • 5-103970-1
  • TE Connectivity AMP Connectors
  • CONN RCPT 2POS .100 26-22 GOLD
  • Unit Price $2.26400
  • 5-103970-1-ND
Tooling
  • 58336-1 - TE Connectivity AMP Connectors | A28718-ND DigiKey Electronics
  • 58336-1
  • TE Connectivity AMP Connectors
  • HEAD (IDC) MODU MTE W/O TL
  • Unit Price $1,903.65000
  • A28718-ND
Additional Resources
Standard Package ? 330

21:01:53 11/18/2018