Add To Favorites
5-102826-1 Connector Header Through Hole 52 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 $20.80
12 18.77833 $225.34
108 16.30472 $1,760.91
504 14.95538 $7,537.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A115217-ND
Copy   A115217-ND
Quantity Available 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-102826-1

Copy   5-102826-1
Description CONN HEADER VERT 52POS 2.54MM
Copy   CONN HEADER VERT 52POS 2.54MM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 52 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 52 position 0.100" (2.54mm)
Documents & Media
Datasheets 102826
Environmental Information 5-102826-1 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 52
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.275" (6.99mm)
Contact Length - Post 0.096" (2.43mm)
Overall Contact Length 1.236" (31.39mm)
Insulation Height 1.200" (30.48mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Mounting Flange
Operating Temperature -65°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 3A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5-102766-4 - TE Connectivity AMP Connectors | 5-102766-4-ND DigiKey Electronics
  • 5-102766-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 60POS 0.1 GOLD PCB
  • Unit Price $23.22000
  • 5-102766-4-ND
Additional Resources
Standard Package ? 12
Other Names 5-102826-1-ND
A115217

03:42:35 1/20/2019