Add To Favorites
4PCV-25-006 25 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.35000 $11.35
10 9.98900 $99.89
25 9.42120 $235.53
50 8.96720 $448.36
100 8.79690 $879.69
250 7.66180 $1,915.45
500 7.37802 $3,689.01
1,000 7.09425 $7,094.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A111914-ND
Copy   A111914-ND
Quantity Available 186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4PCV-25-006

Copy   4PCV-25-006
Description CONN BARRIER STRP 25CIRC 0.325"
Copy   CONN BARRIER STRP 25CIRC 0.325"
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

25 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   25 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets 4PCV-xx-006 Assembly
Environmental Information 1-1546158-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification (4,5)-143764(6,8)-(2,7) Wire Size 27/Feb/2015
3D Drawings 1-1546158-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series #4, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 25
Number of Wire Entries 25
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 150V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names 1-1546158-1
1-1546158-1-ND
A111914

06:46:50 12/15/2018