USD
Favorite

Photo Not Available
487951-6 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.18025 $2,703.82

Submit a request for quotation on quantities greater than those displayed.

487951-6

Datasheet
Digi-Key Part Number 487951-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 487951-6
Copy  
Description 006 1MM FPC TOP HORZ
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 487951
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.101" (2.56mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin-Lead
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 200V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 150.0µin (3.81µm)
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 7,500