Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 485062-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

485062-1

Description CONN RING STUD RETAIN 14-18AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ring Terminal Connector Stud Retaining 14-18 AWG Crimp

Documents & Media
Datasheets 485062 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Stud Retaining
Stud/Tab Size -
Thickness 0.024" (0.61mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall 0.915" (23.24mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Inner Teeth
Color -
Contact Material Steel
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 50,000

13:10:41 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.10288 $5,144.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback