Add To Favorites
Photo Not Available
42115-6 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10511 $1,261.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 42115-6-ND
Copy   42115-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

42115-6

Copy   42115-6
Description CONN QC TAB 0.250
Copy   CONN QC TAB 0.250
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Male  Screw, Rivet, Stud Connector Non-Insulated
Documents & Media
Datasheets 42115
Environmental Information 42115-6 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 42115-6.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Reel
Part Status Active
Terminal Type Angled - 90°
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Screw, Rivet, Stud
Wire Gauge -
Insulation Non-Insulated
Mounting Type Board, Chassis
Features 2 Tabs
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 360042-1 - TE Connectivity AMP Connectors | 360042-1-ND DigiKey Electronics
  • 360042-1
  • TE Connectivity AMP Connectors
  • CONN MALE TAB CAP 0.25 1POS NAT
  • Unit Price $0.33000
  • 360042-1-ND
Additional Resources
Standard Package ? 12,000

02:41:03 1/22/2019