Add To Favorites
42068 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09500 $0.95
25 0.07080 $1.77
50 0.06080 $3.04
100 0.05880 $5.88
250 0.05072 $12.68
500 0.04868 $24.34
1,000 0.04259 $42.59
2,500 0.03853 $96.33
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A24745CT-ND
Copy   A24745CT-ND
Quantity Available 34,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

42068

Copy   42068
Description CONN QC RCPT 18-22AWG 0.110
Copy   CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated

Copy   0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 42068
Environmental Information 42068 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
PCN Packaging Multiple Devices Packaging 08/Feb/2018
3D Drawings 42068.pdf
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 170823-1 - TE Connectivity AMP Connectors | A106977-ND DigiKey Electronics
  • 170823-1
  • TE Connectivity AMP Connectors
  • CONN RCPT SLEEVE 0.11 1POS CLEAR
  • Unit Price $0.13000
  • A106977-ND
  • 1-480417-0 - TE Connectivity AMP Connectors | 1-480417-0-ND DigiKey Electronics
  • 1-480417-0
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.11 1POS NATURAL
  • Unit Price $0.19000
  • 1-480417-0-ND
  • 141628-2 - TE Connectivity AMP Connectors | A112145-ND DigiKey Electronics
  • 141628-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.11 1POS NATURAL
  • Unit Price $0.13000
  • A112145-ND
  • 735052 - TE Connectivity AMP Connectors | A122093-ND DigiKey Electronics
  • 735052
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.11 1POS NATURAL
  • Unit Price $0.10000
  • A122093-ND
You May Also Be Interested In
  • 63896-1 - TE Connectivity AMP Connectors | A100798CT-ND DigiKey Electronics
  • 63896-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 12-16AWG 0.250
  • Unit Price $0.21000
  • A100798CT-ND
  • 62003-2 - TE Connectivity AMP Connectors | A36377CT-ND DigiKey Electronics
  • 62003-2
  • TE Connectivity AMP Connectors
  • CONN QC RCPT/TAB 18-22AWG 0.110
  • Unit Price $0.47000
  • A36377CT-ND
  • 41771 - TE Connectivity AMP Connectors | A27584CT-ND DigiKey Electronics
  • 41771
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.250
  • Unit Price $0.19000
  • A27584CT-ND
  • 42067-1 - TE Connectivity AMP Connectors | A27745CT-ND DigiKey Electronics
  • 42067-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 22-24AWG 0.110
  • Unit Price $0.12000
  • A27745CT-ND
  • 42068-1 - TE Connectivity AMP Connectors | A27747CT-ND DigiKey Electronics
  • 42068-1
  • TE Connectivity AMP Connectors
  • CONN QC RCPT 18-22AWG 0.110
  • Unit Price $0.14000
  • A27747CT-ND
Additional Resources
Standard Package ? 1
Other Names A24745CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24745TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.02950

02:10:23 1/21/2019