Add To Favorites
42041 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65400 $6.54
25 0.58840 $14.71
50 0.52300 $26.15
100 0.50110 $50.11
250 0.45756 $114.39
500 0.43578 $217.89
1,000 0.35952 $359.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118925CT-ND
Copy   A118925CT-ND
Quantity Available 6,836
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

42041

Copy   42041
Description CONN QC RCPT 12-18AWG 0.250
Copy   CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 42041
Environmental Information 42041 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
3D Drawings 42041.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 12-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Silver
Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 170891-1 - TE Connectivity AMP Connectors | A106981-ND DigiKey Electronics
  • 170891-1
  • TE Connectivity AMP Connectors
  • CONN RCPT SLEEVE 0.25 CLEAR
  • Unit Price $0.24000
  • A106981-ND
  • 170891-2 - TE Connectivity AMP Connectors | A112631-ND DigiKey Electronics
  • 170891-2
  • TE Connectivity AMP Connectors
  • CONN RCPT SLEEVE 0.25 CLEAR
  • Unit Price $0.27000
  • A112631-ND
Additional Resources
Standard Package ? 1
Other Names A118925CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118925TR-ND
  • Minimum Quantity: 16,000
  • Quantity Available: 0
  • Unit Price: $0.26345

14:02:17 11/14/2018