Add To Favorites
42037-2 Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13600 $1.36
25 0.10160 $2.54
50 0.08700 $4.35
100 0.08410 $8.41
250 0.07252 $18.13
500 0.06962 $34.81
1,000 0.06092 $60.92
2,500 0.05512 $137.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A29879CT-ND
Copy   A29879CT-ND
Quantity Available 38,334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

42037-2

Copy   42037-2
Description CONN RING OVAL 18-22AWG #10
Copy   CONN RING OVAL 18-22AWG #10
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp

Copy   Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
Documents & Media
Datasheets 42037 Drawing
Environmental Information 42037-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 42037-2.pdf
Online Catalog Ring Terminals - TE Connectivity AMP Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 10 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.296" (7.52mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.110" (2.03mm ~ 2.79mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 41333 - TE Connectivity AMP Connectors | A29871CT-ND DigiKey Electronics
  • 41333
  • TE Connectivity AMP Connectors
  • CONN RING CIRC 14-18AWG #10
  • Unit Price $0.13000
  • A29871CT-ND
  • 160344-2 - TE Connectivity AMP Connectors | A107160CT-ND DigiKey Electronics
  • 160344-2
  • TE Connectivity AMP Connectors
  • CONN RING CIRC 15-20AWG M3 CRIMP
  • Unit Price $0.20000
  • A107160CT-ND
Additional Resources
Standard Package ? 1
Other Names 42037-2-ND
A29879CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29879TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.04219

07:43:34 1/22/2019