USD
Favorite

Photo Not Available
415456-1 BNC Connector Jack, Female Socket 75Ohm Panel Mount, Through Hole Press-Fit
Price & Procurement
170 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.07000 $31.07
10 28.04500 $280.45
25 26.86960 $671.74
50 25.19040 $1,259.52
100 24.35070 $2,435.07
250 23.00724 $5,751.81

Submit a request for quotation on quantities greater than those displayed.

415456-1

Datasheet
Digi-Key Part Number A144987-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 415456-1
Copy  
Description CONN BNC JACK STR 75 OHM PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

BNC Connector Jack, Female Socket 75Ohm Panel Mount, Through Hole Press-Fit

Copy  
Documents & Media
Datasheets 415456
Environmental Information 415456-1 Statement of Compliance
Mfg CAD Models 415456-1.igs
415456-1.stp
3D Drawings 415456-1.pdf
Online Catalog BNC Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Press-Fit
Shield Termination Press-Fit
Impedance 75Ohm
Mounting Type Panel Mount, Through Hole
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features Mounting Hardware
Housing Color Silver
Ingress Protection -
Includes 7 pcs - 1 Connector, 1 Nut, 2 Screws, 3 Washers
Body Material Zinc Die Cast
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

1-1634816-0

CONN NUT FOR BNC AND TNC CONN

TE Connectivity AMP Connectors

$0.55000 Details

1-1634817-0

CONN LOCKWSH FOR BNC & TNC CONN

TE Connectivity AMP Connectors

$0.27000 Details

330620

CONN BUSHING FOR BNC JACK

TE Connectivity AMP Connectors

$0.75000 Details

1-1337524-0

CONN CAP (COVER) FOR BNC JACKS

TE Connectivity AMP Connectors

$5.97000 Details
Tooling

1725122-1

BNC CONNECTOR REMOVAL TOOL

TE Application Tooling

$28.35000 Details
Additional Resources
Standard Package 85
Other Names 415456-1-ND
A144987