Photo Not Available
415103-1 BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder
Product Overview
Digi-Key Part Number 415103-1-ND
Copy   415103-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

415103-1

Copy   415103-1
Description CONN BNC JACK R/A 75 OHM PCB
Copy   CONN BNC JACK R/A 75 OHM PCB
Detailed Description

BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder

Copy   BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder
Documents & Media
Datasheets 415103 Drawing
PCN Obsolescence/ EOL Multiple Devices 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tube ?
Part Status Obsolete
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Bayonet Lock
Number of Ports 1
Features Board Guide, Filter, Isolated
Housing Color Black, Silver
Ingress Protection -
Includes -
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -
Center Contact Material Phosphor Bronze
Voltage Rating 1500V
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:42:06 9/19/2018