Add To Favorites
Product Overview
Digi-Key Part Number A24599-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

414217-1

Description CONN BNC RCPT STR 75 OHM SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

BNC Connector Receptacle, Female Socket 75 Ohm Panel Mount Solder Cup

Documents & Media
Datasheets 414217
Featured Product BNC/TNC RF Connectors
3D Drawings 414217-1.pdf
Online Catalog BNC Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Receptacle, Female Socket
Contact Termination Solder Cup
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polymethylpentene (PMP)
Operating Temperature -65°C ~ 165°C
Center Contact Material Phosphor Bronze
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A32348-ND 5414217-1 TE Connectivity AMP Connectors Bulk ? 1,651 - Immediate
$10.97000 1
Associated Product
Tooling
Additional Resources
Standard Package ? 20
Other Names 414217-1-ND
4142171
A24599

22:06:23 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.30000 $16.30
10 15.13200 $151.32
25 13.58000 $339.50
50 13.19200 $659.60
100 11.64000 $1,164.00
250 10.86400 $2,716.00
500 10.63120 $5,315.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback