Add To Favorites
413590-8 BNC Connector Jack, Female Socket 75 Ohm Panel Mount Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 7.27050 $1,454.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A1848-ND
Copy   A1848-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

413590-8

Copy   413590-8
Description CONN BNC JACK STR 75 OHM CRIMP
Copy   CONN BNC JACK STR 75 OHM CRIMP
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

BNC Connector Jack, Female Socket 75 Ohm Panel Mount Crimp

Copy   BNC Connector Jack, Female Socket 75 Ohm Panel Mount Crimp
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A33813-ND 5413590-8 TE Connectivity AMP Connectors Bulk ? 4 - Immediate
$9.02000 1 Not applicable
Documents & Media
Datasheets 413590
3D Drawings 413590-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-179, 187
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1-1634816-0 - TE Connectivity AMP Connectors | A97566-ND DigiKey Electronics
  • 1-1634816-0
  • TE Connectivity AMP Connectors
  • CONN NUT FOR BNC AND TNC CONN
  • Unit Price $0.55000
  • A97566-ND
  • 1-1634817-0 - TE Connectivity AMP Connectors | A97567-ND DigiKey Electronics
  • 1-1634817-0
  • TE Connectivity AMP Connectors
  • CONN LOCKWSH FOR BNC & TNC CONN
  • Unit Price $0.27000
  • A97567-ND
  • 330620 - TE Connectivity AMP Connectors | A24479-ND DigiKey Electronics
  • 330620
  • TE Connectivity AMP Connectors
  • CONN BUSHING FOR BNC JACK
  • Unit Price $0.75000
  • A24479-ND
  • 1-1337524-0 - TE Connectivity AMP Connectors | 1-1337524-0-ND DigiKey Electronics
  • 1-1337524-0
  • TE Connectivity AMP Connectors
  • CONN CAP (COVER) FOR BNC JACKS
  • Unit Price $6.30000
  • 1-1337524-0-ND
Tooling
  • 1725122-1 - TE Connectivity AMP Connectors | 1725122-1-ND DigiKey Electronics
  • 1725122-1
  • TE Connectivity AMP Connectors
  • BNC CONNECTOR REMOVAL TOOL
  • Unit Price $28.35000
  • 1725122-1-ND
Additional Resources
Standard Package ? 200
Other Names 4135908
A1848

08:14:38 1/23/2019