Add To Favorites
Photo Not Available
413589-6 BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.49200 $4,984.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A1826-ND
Copy   A1826-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

413589-6

Copy   413589-6
Description CONN BNC PLUG STR 75 OHM CRIMP
Copy   CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp

Copy   BNC Connector Plug, Male Pin 75 Ohm Free Hanging (In-Line) Crimp
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
5413589-6-ND 5413589-6 TE Connectivity AMP Connectors Bulk ? 0
$3.49350 2,000  Non-Stock ? Not applicable
Documents & Media
Datasheets 413589
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style BNC
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 75 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-59 (Double Braid)
Fastening Type Bayonet Lock
Frequency - Max 2GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material Zinc
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polyethylene (PE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Brass
Voltage Rating 500V
Mating Cycles 500
Insertion Loss 0.15dB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 1725122-1 - TE Connectivity AMP Connectors | 1725122-1-ND DigiKey Electronics
  • 1725122-1
  • TE Connectivity AMP Connectors
  • BNC CONNECTOR REMOVAL TOOL
  • Unit Price $28.35000
  • 1725122-1-ND
Additional Resources
Standard Package ? 2,000
Other Names A1826

12:32:45 12/15/2018