Add To Favorites
Photo Not Available
40764 8 Stud Spade Terminal Connector Crimp, Piercing 16-20 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80,000 0.14782 $11,825.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 40764-ND
Copy   40764-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40764

Copy   40764
Description CONN SPADE TERM 16-20AWG #8
Copy   CONN SPADE TERM 16-20AWG #8
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

8 Stud Spade Terminal Connector Crimp, Piercing 16-20 AWG

Copy    8 Stud Spade Terminal Connector Crimp, Piercing 16-20 AWG
Documents & Media
Datasheets 108-16000 Spec Sheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.322" (8.18mm)
Length - Overall 0.750" (19.05mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Piercing
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.085" ~ 0.105" (2.16mm ~ 2.67mm)
Material - Insulation -
Length - Ring Center to Termination 0.281" (7.14mm)
Length - Termination 0.264" (6.71mm)
Tongue Inside Opening -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80,000

07:11:39 12/16/2018