Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number A119311-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

406536-7

Description CONN MOD JACK 8P8C R/A UNSHLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5

Documents & Media
Datasheets 406536 Drawing
Featured Product Modular Jack Connectors
PCN Obsolescence/ EOL Multiple Devices 06/Feb/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 4
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings Cat5
Features Board Guide
LED Color Orange, Green - Orange, Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 32
Other Names A119311

18:00:02 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.61000 $14.61
10 13.28000 $132.80
25 12.94800 $323.70
50 11.95200 $597.60
100 11.28800 $1,128.80
250 10.29200 $2,573.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback