Add To Favorites
Photo Not Available
406507-1 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Product Overview
Digi-Key Part Number A108947-ND
Copy   A108947-ND
Quantity Available 177
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

406507-1

Copy   406507-1
Description CONN MOD JACK 8P8C R/A SHIELDED
Copy   CONN MOD JACK 8P8C R/A SHIELDED
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5

Copy   Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Documents & Media
Datasheets 406507 Drawing
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
PCN Obsolescence/ EOL Multiple Devices 06/Feb/2018
3D Drawings 406507-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Obsolete
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings Cat5
Features Board Guide
LED Color Yellow - Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1-406507-1-ND 1-406507-1 TE Connectivity AMP Connectors Tray ? 0
$3.11502 2,205  Non-Stock ?
Additional Resources
Standard Package ? 2,205
Other Names 1119029
A108947
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.88300 $28.83
25 2.64280 $66.07
50 2.52260 $126.13
100 2.40240 $240.24

Submit a request for quotation on quantities greater than those displayed.

01:06:11 9/24/2018