Add To Favorites
Photo Not Available
40604-1 Ring Terminal Connector 6 Stud D-Shaped 12-14 AWG Crimp
Product Overview
Digi-Key Part Number A111167CT-ND
Copy   A111167CT-ND
Quantity Available 1,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

40604-1

Copy   40604-1
Description CONN RING D-SHAPE 12-14AWG #6
Copy   CONN RING D-SHAPE 12-14AWG #6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Ring Terminal Connector 6 Stud D-Shaped 12-14 AWG Crimp

Copy   Ring Terminal Connector 6 Stud D-Shaped 12-14 AWG Crimp
Documents & Media
Datasheets 40604-1
Environmental Information 40604-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 6 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.425" (10.80mm)
Length - Overall 0.950" (24.13mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 12-14 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm)
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A111167CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71000 $7.10
25 0.63880 $15.97
50 0.56780 $28.39
100 0.54410 $54.41
250 0.49680 $124.20
500 0.47316 $236.58
1,000 0.39036 $390.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111167TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.28604

16:39:48 9/21/2018