Add To Favorites
Photo Not Available
4-881545-1 2 (1 x 2) Position Shunt Connector Green Open Top, Grip 0.100" (2.54mm) Gold
Product Overview
Digi-Key Part Number 4-881545-1-ND
Copy   4-881545-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4-881545-1

Copy   4-881545-1
Description AMP SHUNT ASSY
Copy   AMP SHUNT ASSY
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2 (1 x 2) Position Shunt Connector Green Open Top, Grip 0.100" (2.54mm) Gold

Copy   2 (1 x 2) Position Shunt Connector Green Open Top, Grip 0.100" (2.54mm) Gold
Documents & Media
Datasheets 881545 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU
Packaging ? Bulk ?
Part Status Active
Type Open Top, Grip
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.100" (2.54mm)
Height 0.429" (10.90mm)
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
Color Green
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.10214 $1,429.97

Submit a request for quotation on quantities greater than those displayed.

23:27:50 9/23/2018