USD
Favorite

Price & Procurement
200 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.53000 $26.53
10 23.94800 $239.48
100 20.79300 $2,079.30
500 19.07220 $9,536.10

Submit a request for quotation on quantities greater than those displayed.

4-87346-0

Datasheet
Digi-Key Part Number A108571-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4-87346-0
Copy  
Description CONN HEADER VERT 80POS 2.54MM
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Connector Header Through Hole 80 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 87346
Online Catalog AMPMODU Mod II Series
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 80
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.318" (8.08mm)
Contact Length - Post 0.220" (5.58mm)
Overall Contact Length 0.628" (15.95mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names A108571