Add To Favorites
Product Overview
Digi-Key Part Number A122183CT-ND
Quantity Available 1,316
Can ship immediately
Manufacturer

Manufacturer Part Number

4-794628-0

Description CONN HEADR 10POS DL R/A GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets 794628 Drawing
Environmental Information 4-794628-0 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
3D Drawings 4-794628-0.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose
 
Additional Resources
Standard Package ? 1
Other Names A122183CT

22:05:26 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.34600 $33.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122183TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $2.53493
Send Feedback