Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4-794622-4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4-794622-4

Description CONN HEADR 14POS DL R/A 15AU SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

14 Positions Header Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets 794622 Drawing
Environmental Information 4-794622-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 4-794622-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Lock
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating Varies by Wire Gauge
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications General Purpose
 
Additional Resources
Standard Package ? 450

22:50:21 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.47940 $1,115.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback